text.skipToContent text.skipToNavigation

Manufacturer Part #

10810071141

4 Positions 24 V 4 A Crimp Termination Han Protect 3A HTE M12 4/1 Fused

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
HARTING 10810071141 - Technical Attributes
Attributes Table
No of Positions: 4
Current Rating: 4A
Voltage Rating: 24V
IP Rating: IP54
Color: Black
Gender: Male
Operating Temp Range: -25°C to +70°C
Type: Housings
Style: Top Entry
Mounting Method: Cable Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$822.50
USD
Quantity
Unit Price
10
$82.25
20+
$80.97
Product Variant Information section