Manufacturer Part #
09930030300
3+Ground Pos.830 V 32 A Black Male Insert Han® Board PCB 3+PE 7,62 PCB Angled
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Bag |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
HARTING 09930030300 - Technical Attributes
Attributes Table
| Gender: | Male |
| No of Positions: | 3+Ground |
| Termination Style: | Solder |
| Voltage Rating: | 830V |
| Current Rating: | 32A |
| Operating Temperature: | -25°C to +125°C |
| Color: | Black |
| Contact Material: | Copper Alloy |
| Material Finish: | Silver |
| Connector Type: | Insert |
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
80
$5.89
160
$5.86
240
$5.85
320
$5.83
400+
$5.80
Product Variant Information section
Available Packaging
Package Qty:
80 per Bag