text.skipToContent text.skipToNavigation

Manufacturer Part #

009176003711906

3 Position 20 AWG White IDC Stranded Surface Mount Individual Wires Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009176003711906 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 3
No of Rows: 1
Contact Termination: IDC Terminal
Type: Wire to Board
Pitch: 4.00 mm
Termination: Solder
Material: Nylon
Color: White
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
1
$0.495
50
$0.485
200
$0.47
500
$0.46
2,000+
$0.44
Product Variant Information section