text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2102061-3

114 Position 6 Row 0.050" (1.27mm) Push-Pull Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2102061-3 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 114
No of Rows: 6
Contact Termination: Solder
Gender: Female
Type: Board to Board
Pitch: 1..27 mm
Style/Orientation: Receptacle
Termination: Push Pull
Material: LCP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
230
Multiple Of:
230
Total
$13,710.30
USD
Quantity
Unit Price
230+
$59.61
Product Variant Information section