text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2314821-0

10 Position 2mm Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2314821-0 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Material: LCP
Color: Black
Fastening Type: Push-Pull
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2750
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,805.00
USD
Quantity
Unit Price
55
$1.07
165
$1.05
1,100
$1.03
1,650+
$1.02
Product Variant Information section