text.skipToContent text.skipToNavigation

Manufacturer Part #

14L-615-215-AA1

3.96mm contact spacing top entry pin header w/ 13 Au flash contacts single row

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 14L-615-215-AA1 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 15
No of Rows: 1
Contact Termination: Solder
Gender: Male
Type: Board to Cable/Wire
Pitch: 3.96 mm
Material: Brass
Color: Natural
Fastening Type: Locking Ramp
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,950.00
USD
Quantity
Unit Price
1,000
$0.815
2,000+
$0.795
Product Variant Information section