Manufacturer Part #
1670866-1
DEUTSCH Heavy Duty Sealed Connector Series, Cover 180
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 1670866-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: AFFECTS USA CUSTOMERS - Distribution Center change from El Paso, TX to Hermosillo, MXGeneral Description of ChangesThis is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. Please note this change does not apply to LADD orders. See attached Customer Notification Letter.Reason for Changes:Dear Customer, we hereby inform you about the distribution center location chance because we are optimizing delivery performance and refining logistics operations to provide a more dependable and seamless service experience.First Ship Date of Changed Items (Changed Parts Only):10-NOV-2025
Product Description: HDSCS BACKSHELLS 90 and 180 - HEAVY DUTY SEALED CONNECTOR SERIES - Cancellation of PCN-23-184619 ** Future PCN100191***General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity will not proceed with making a material change to the HDSCS Backshell material for the part numbers listed below. These part numbers are general market designs and this PCN is a cancellation notification that we will not proceed with any further actions with the material change at this time.Reason for Changes:Dear Customer, we hereby inform you that our organization has reviewed this material change project and has made the decision to cancel it.
General Product Description: HDSCS BACKSHELLS 90 and 180 - HEAVY DUTY SEALED CONNECTOR SERIESDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to a new supplier PA66 and/or material PA6 UL94 V0 grade for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The change is necessary to provide our production plants the ability for procuring a 2nd Source when needed for lead times due to material availability. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Part Status:
TE Connectivity 1670866-1 - Technical Attributes
| Accessory Type: | Cap (Cover), Strain Relief |
| For Use With/Related Products: | Heavy Duty Sealed Connector Series |
| Color: | Black |
| No of Positions: | 18 |
| Operating Temp Range: | -40°C to +120°C |
Available Packaging
Package Qty:
1 per Box