Manufacturer Part #
364705-E
MSPPM 5 M SMD * 90 A V 137 094 * E008 J
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
TE Connectivity 364705-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 364705-E - Technical Attributes
Attributes Table
| Connector Type: | Header |
| No of Positions: | 5 |
| No of Rows: | 1 |
| Contact Termination: | Solder |
| Gender: | Male |
| Type: | Shrouded Header |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle |
| Termination: | Solder |
| Material: | LCP |
| Color: | Black |
| Fastening Type: | Latch Holder |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
198
USA:
198
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$10.17
2+
$9.80
Product Variant Information section
Available Packaging
Package Qty:
5 per
Mounting Method:
Surface Mount