Manufacturer Part #
61083-062402LF
BergStak® 0.80mmPitch, Mezzanine Conn, Vert Hdr, Dbl Row, 60 Pos.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 61083-062402LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 61083-062402LF - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| No of Positions: | 60 |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Pitch: | 0.8 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
800+
$2.96
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Wire Mount