text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-3P-PM13

3 Postion Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Amphenol Sine Systems AT04-3P-PM13 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 1
Contact Termination: Male/Pin Crimp
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.51
USD
Quantity
Unit Price
1
$2.51
20
$2.46
50
$2.43
150
$2.39
400+
$2.32
Product Variant Information section