text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-3S-SR01BLK

AT Series 3 Position Black Strain Relief End Cap Socket Plug Connector

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 3
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Black
Fastening Type: Latch Lock
Pricing Section
Stock:
500
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$259.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$2.59
200
$2.22
400
$2.17
500+
$2.16
Product Variant Information section