text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF13-6P-BM13

Board Mount Header, Right Angle, AT, 6 Pin, Screw Boss, Tin plate

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Amphenol Sine Systems ATF13-6P-BM13 - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 2
Type: Male
Style/Orientation: Right Angle
Termination: Solder
Material: Thermoplastic
Color: Black
Fastening Type: Latch Holder
Mounting Method: Through Hole
Pricing Section
Global Stock:
580
USA:
580
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.40
USD
Quantity
Unit Price
10
$3.74
25
$3.69
50
$3.66
150
$3.60
300+
$3.52
Product Variant Information section