text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM04-4P-KIT01

ATM Series Dual Row 4 Position Pin Contacts with Wedge Receptacle Kit

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$164.20
USD
Quantity
Web Price
20
$8.21
60
$7.00
80
$6.92
200
$6.67
300+
$6.57
Product Variant Information section