text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM06-2S-BLK

ATM06 Series 2 Position 7.5A Thermoplastic Black 20-22 AWG Automotive Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Amphenol Sine Systems ATM06-2S-BLK - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Gender: Male
Type: Receptacle
Style/Orientation: Plug - Receptacle
Termination: Solder
Material: Thermoplastic
Color: Black
Pricing Section
Global Stock:
710
USA:
710
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.50
USD
Quantity
Unit Price
1
$0.495
50
$0.485
200
$0.47
500
$0.465
2,000+
$0.44
Product Variant Information section