text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM06-4S-KIT01

ATM Series Dual Row 4 Position Female Sockets with Wedge Plug Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 4
No of Rows: 2
Gender: Male Receptacle
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
20
Total
$275.50
USD
Quantity
Web Price
20
$5.51
60
$4.73
100
$4.64
200
$4.53
400+
$4.41
Product Variant Information section