text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM2PS-CKIT

ATM Series 2 Position Pin and Socket Contacts with Wedge Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Plug and Receptacle
No of Positions: 2
No of Rows: 1
Gender: Female Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
10
Total
$352.80
USD
Quantity
Web Price
10
$10.12
30
$8.82
50
$8.64
150
$8.27
250+
$8.10
Product Variant Information section