text.skipToContent text.skipToNavigation

Manufacturer Part #

AW2S-B

2 pin plug wedge keyed B black

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Amphenol Sine Systems AW2S-B - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Wire Gauge: AWG 14-20
Color: Black
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.35
USD
Quantity
Unit Price
150
$0.149
400
$0.147
1,250
$0.144
2,500
$0.142
7,500+
$0.136
Product Variant Information section