
Manufacturer Part #
PSSHSM-510-D-06-F-AP-LF
20 Position Dual Row (10x2) 1.27mm Pitch Strip Socket
Product Specification Section
Major League Electronics PSSHSM-510-D-06-F-AP-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics PSSHSM-510-D-06-F-AP-LF - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 20 |
No of Rows: | 2 |
Contact Termination: | PCB |
Gender: | Female |
Type: | Board to Board |
Pitch: | 1.27 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Material: | Nylon |
Color: | Black |
Fastening Type: | Push-Pull |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.545
75
$0.525
250
$0.505
750
$0.485
2,500+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount