text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0102S02BK

2 Socket Male Housing Black Rectangular Connector Enhanced Seal Retention

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0102S02BK - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Gender: Male
Type: Housing
Style/Orientation: Socket
Termination: Crimp
Color: Black
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$362.50
USD
Quantity
Unit Price
1
$0.78
30
$0.76
125
$0.74
300
$0.725
1,250+
$0.685
Product Variant Information section