text.skipToContent text.skipToNavigation

Manufacturer Part #

009276001021006

9276 Series 1 Position 2.5 mm Wire to Board Header Poke In Discrete Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009276001021006 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 000-9276-001-021-006 is a part of 9276 Series Poke In Discrete Connector. It can sustain a operating temperature ranging from -40ºC to +125ºC.

The new 9276 series connector provides a quick and reliable wire-toboard termination in a sleek 2.5mm pitch SMT package for a broad range of industrial and commercial markets. With almost every product on the
market today having to deal with a small number of discrete wires to connect components to a board, the 9276 series connectors meets this challenge by simply stripping the wire and inserting them into the connector.

Features:

  • Simple strip, insert and removal design
  • SMT RoHS termination to the PCB with minimal footprint
  • Accepts 18-24AWG Solid and Stranded wires
  • Expanded size offering to maximize application potential; 1, 2, 3, 4, 6 & 8 positions
  • High spring force top contact provides a lance type retention to capture and retain the wire
  • Available in standard white and optional black color

Applications:

  • Connecting discrete wire components directly to the PCB
  • Bringing power and signals onto a PCB
  • Daisy chaining PCB’s together to create a continuous string of boards

View the complete product family of 9276 Series Poke In Discrete Connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
3,000
$0.28
5,000+
$0.275
Product Variant Information section