Manufacturer Part #
14004-3
6 Position Wire to Board 12.7 mm Barrier Dead Front Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Std. Mfr. Pkg Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton 14004-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton 14004-3 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Wire to Board |
| No of Poles: | 3 |
| Wire Gauge: | AWG 4-14 |
| Termination: | Screw |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
10
$27.82
20
$27.61
30
$27.49
40
$27.41
50+
$27.15
Product Variant Information section
Available Packaging
Package Qty:
10 per Std. Mfr. Pkg
Mounting Method:
Panel Mount