text.skipToContent text.skipToNavigation

Manufacturer Part #

21.305.0457.0

EUROPA Terminal Strips .4E / 4DS GW

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Wieland Electric 21.305.0457.0 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Direct Mount
No of Poles: 8
Wire Gauge: AWG 12-16
Termination: Screw
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,640.00
USD
Quantity
Unit Price
2,000+
$0.82
Product Variant Information section