Manufacturer Part #
2601-1106
PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 6-pole; gray
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
WAGO 2601-1106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2601-1106 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | PCB Through Hole |
| No of Poles: | 6 |
| Wire Gauge: | AWG 26-14 |
| Termination: | Solder |
| Contact Plating: | Tin |
| Material: | Polyamide |
| Color: | Grey |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.91
20
$2.84
50
$2.81
125
$2.77
300+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole