text.skipToContent text.skipToNavigation

Manufacturer Part #

2601-3110

PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 10-pole; gray

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
WAGO 2601-3110 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 10
Wire Gauge: AWG 26-14
Termination: Solder
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.94
USD
Quantity
Unit Price
1
$4.94
10
$4.82
30
$4.74
75
$4.68
200+
$4.54
Product Variant Information section