text.skipToContent text.skipToNavigation

Manufacturer Part #

2616-1102/020-000

2 Position Wire to Board Terminal Block Horizontal

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
WAGO 2616-1102/020-000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 2
Wire Gauge: AWG 18-4
Termination: Solder
Contact Plating: Tin
Material: Polyamide
Mating Type: Cage Clamp
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.05
USD
Quantity
Unit Price
1
$6.05
10
$5.98
30
$5.92
75
$5.88
200+
$5.79
Product Variant Information section