text.skipToContent text.skipToNavigation

Manufacturer Part #

36.464

14 Pole 5.08 mm Pitch Horizontal Open End Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 36.464 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 14
Wire Gauge: AWG 28-16
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$58.40
USD
Quantity
Unit Price
20
$2.92
60
$2.87
100
$2.85
400
$2.80
600+
$2.76
Product Variant Information section