text.skipToContent text.skipToNavigation

Manufacturer Part #

CB20221207

12 Circuit 0.375" (9.53 mm) 12 - 22 AWG Barrier Block Connector

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CB20221207 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 12
Wire Gauge: AWG 12-22
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,508.00
USD
Quantity
Unit Price
100
$8.44
200+
$8.36
Product Variant Information section