text.skipToContent text.skipToNavigation

Manufacturer Part #

TB300-07

TB300 Series 30 A 600 V 7 Circuit Double Row Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TB300-07 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
Wire Gauge: AWG 8-22
Termination: Screw
Color: Black
Operating Temp Range: -40°C to +130°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$524.50
USD
Quantity
Unit Price
1
$10.84
4
$10.71
20
$10.56
40
$10.49
125+
$10.33
Product Variant Information section