text.skipToContent text.skipToNavigation

Manufacturer Part #

TB300-10B

Dual Row 10 Pole 20 Entry 14.27 mm Pitch 8-22 AWG Black Barrier Strip

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TB300-10B - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 10
Wire Gauge: AWG 10-22
Termination: Screw
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$6,020.00
USD
Quantity
Unit Price
1
$31.60
4
$31.14
10
$30.84
25
$30.54
40+
$30.10
Product Variant Information section