1SNK506020R0000 in Box by TE Connectivity | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK506020R0000

2 Position Feed Through Blue 10-24 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
TE Connectivity 1SNK506020R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
Termination: Screw Clamp
Rated Voltage: 600V
Current Rating: 30A
Operating Temp Range: -55°C to +110°C
Dimension: 47.3 x 47.3 x 53 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
139
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$45.50
USD
Quantity
Unit Price
50
$0.91
150
$0.885
250
$0.875
1,000
$0.85
1,500+
$0.83
Product Variant Information section