1SNK508066R0000 in Box by TE Connectivity | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK508066R0000

2 Position Feed Through Black 6-24 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
TE Connectivity 1SNK508066R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
Termination: Screw Clamp
Rated Voltage: 600V
Current Rating: 42A
Operating Temp Range: -55°C to +110°C
Dimension: 47.3 x 47.3 x 53 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
66,000
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$58.00
USD
Quantity
Unit Price
50
$1.16
150
$1.14
250
$1.13
1,000
$1.12
1,500+
$1.10
Product Variant Information section