text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNL312530R0000

1SNL Series 8 Position 3 Pole 125A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNL312530R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Busbar
No of Poles: 3
Rated Voltage: 1000V
Current Rating: 115A
Operating Temp Range: -55°C to +110°C
Dimension: 50.7 x 84.6 x 75 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.36
USD
Quantity
Unit Price
1
$83.36
3
$82.06
5
$81.46
10
$80.66
20+
$79.40
Product Variant Information section