Manufacturer Part #
1SNL340010R0000
1SNL Series 12 Position 1 Pole 335A DIN Rail Power Distribution Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 1SNL340010R0000 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Description:DBL80, DBL125, DBL125-3, DBL160, DBL175, DBL175-C-3, DBL250, DBL250-F, DBL400, DBL400-PV, DBL500-22, DBL500-FGeneral Description of ChangesThe part numbers will be transferred from TE DIPC Bangalore India to TE Connectivity Tangier Morocco.. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Manufacturing location change : Continue efforts to optimize our global supply chain and improve lead time.First Ship Date of Changed Items (Changed Parts Only):31-AUG-2026Last Date for Mixed Shipments: (Changed Parts Only):31-AUG-2026Date of First Samples:31-AUG-2026Effectivity Date:31-AUG-2026
Product Description:DBL125, DBL125-3, DBL160, DBL175-C-3, DBL250, DBL400, DBL500-F, DBL400-PV & DBL500-22General Description of ChangesPlease be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: DBL125, DBL125-3, DBL160, DBL175-C-3, DBL250, DBL400 & DBL500-F are with Mix, of Bright & Grey color Zn plated Hex Screws. DBL400-PV & DBL500-22 are with Bright color Zn plated Hex Screws.After: Now we are standardizing all hex screws with Grey Zn plating for better corrosion resistivity.Reason for Changes: Product cosmetic or appearance updateEffectivity Date: 01-AUG-2025First Ship Date of Changed Items (Changed Parts Only): 26-MAY-2025Last Date for Mixed Shipments: (Changed Parts Only): 27-JUN-2025Date of First Samples: 30-MAY-2025
Part Status:
TE Connectivity 1SNL340010R0000 - Technical Attributes
| Type: | Terminal Block |
| Style: | Busbar |
| No of Poles: | 1 |
| Rated Voltage: | 1000V |
| Current Rating: | 335A |
| Operating Temp Range: | -55°C to +110°C |
| Mounting Method: | DIN Rail Mount |
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount