text.skipToContent text.skipToNavigation

Manufacturer Part #

2000-1302

3-cond thru term block; 1 mm²; suitable for Ex e II app. side and center marking

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 2000-1302 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 3
Wire Gauge: AWG 24-16
Termination: Push-In
Rated Voltage: 800V
Current Rating: 17.5A
Operating Temp Range: -35°C to +85°C
Approval Agency: CSA, IEC, UL
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$205.00
USD
Quantity
Unit Price
100
$2.05
200
$2.03
300
$2.02
400
$2.01
500+
$1.98
Product Variant Information section