text.skipToContent text.skipToNavigation

Manufacturer Part #

2201-1407

4 Position Ground, Earth Green, Yellow 14-22 AWG Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 2201-1407 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Grounding
No of Poles: 4
Wire Gauge: AWG 22-14
Termination: Push-In
Contact Material: Copper
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.67
USD
Quantity
Unit Price
1
$5.67
10
$5.60
30
$5.55
75
$5.51
200+
$5.43
Product Variant Information section