280-606 in Bag by WAGO | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

280-606

4 Position Isolated Gray 12-28 AWG

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 280-606 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 4
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Rated Voltage: 400V
Current Rating: 10A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.62
USD
Quantity
Unit Price
1
$4.62
15
$4.52
40
$4.46
100
$4.40
250+
$4.27
Product Variant Information section