text.skipToContent text.skipToNavigation

Manufacturer Part #

280-907

12 - 28 AWG 2 Position 2.5 mm² DIN Rail Mount Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
WAGO 280-907 - Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
149
USA:
149
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.63
USD
Quantity
Unit Price
1
$7.63
5
$7.53
25
$7.43
50
$7.39
150+
$7.26
Product Variant Information section