Manufacturer Part #
281-607
2 Position Ground, Earth Green, Yellow 12-28 AWG Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 281-607 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 281-607 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Grounding |
| No of Poles: | 2 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$7.56
5
$7.46
25
$7.36
50
$7.32
150+
$7.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount