text.skipToContent text.skipToNavigation

Manufacturer Part #

281-631

3 Position 20A Gray Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 281-631 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Rated Voltage: 800V
Current Rating: 32A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.59
USD
Quantity
Unit Price
1
$2.59
20
$2.53
50
$2.50
150
$2.47
400+
$2.40
Product Variant Information section