text.skipToContent text.skipToNavigation

Manufacturer Part #

750-485

Input Module DIN Rail 24VDC

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
WAGO 750-485 - Technical Attributes
Attributes Table
Type: Input, Output (I/O) Module
Termination: Spring
Rated Voltage: 24V
Operating Temp Range: 0°C to 55°C
Number of Inputs and Type: 2 - Analog
IP Rating: IP20
Approval Agency: ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
For Use With/Related Products: 750 Series
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,139.00
USD
Quantity
Unit Price
1+
$1,139.00
Product Variant Information section