750-550 in Bag by WAGO | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

750-550

I/O MODULE 2 ANALOG 0-10V

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
WAGO 750-550 - Technical Attributes
Attributes Table
Type: Output Module
Termination: Spring
Rated Voltage: 10V
Operating Temp Range: 0°C to 55°C
Number of Outputs and Type: 2 - Analog
IP Rating: IP20
Approval Agency: ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$564.38
USD
Quantity
Unit Price
1
$564.38
2
$552.64
3
$545.89
4+
$537.50
Product Variant Information section