text.skipToContent text.skipToNavigation

Manufacturer Part #

750-890

Programmable Logic Controller (PLC) DIN Rail 24VDC

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
WAGO 750-890 - Technical Attributes
Attributes Table
Type: Controller Modbus
Rated Voltage: 24V
Operating Temp Range: 0°C to 55°C
IP Rating: IP20
Approval Agency: ATEX, CCCEx, EAC, IECEx, IMMETRO, UL
For Use With/Related Products: 750 Series
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,336.00
USD
Quantity
Unit Price
1+
$1,336.00
Product Variant Information section