text.skipToContent text.skipToNavigation

Manufacturer Part #

91.050

KO4074 Series 9 Terminal Gray 60 x 60 x 20 mm Enclosed DIN RAIL

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 91.050 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
Wire Gauge: AWG 22-12
Termination: Quick Clamp
Mounting Method: DIN Rail Mount
Features & Applications

The 91.050 is a part of KO4074 Series 9 Terminal Gray 60 x 60 x 20 mm Enclosed DIN RAIL.

The Economical, compact KO4070 enclosures are supplied as easy to assemble kits. They are ideal for housing I/O circuits, relays, timers and other small devices. Each kit consists of two identical housing half shells and 4 to 16 machine solderable terminals with standard or extended length pins The KO4070 series have integral mounting feet that snap onto standard 35 mm DIN rail. They cannot be panel mounted.

Features:

  • 9 Terminals
  • DIN Rail Mount
  • Machine Solderable Terminals
  • Compact, Snap-Together
  • Integral PC Board Guides
  • Standard Color: Light Gray
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$6,792.00
USD
Quantity
Unit Price
1
$23.77
4
$23.44
15
$23.13
25
$23.01
50+
$22.64
Product Variant Information section