text.skipToContent text.skipToNavigation

Manufacturer Part #

CGT6N

CGT6N Series 35 mm 1 In 2 Out DIN Rail Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CGT6N - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 2
Termination: Screw Clamp
Terminal Pitch: 8mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
567
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$150.00
USD
Quantity
Unit Price
50
$3.00
100
$2.97
200
$2.94
750+
$2.88
Product Variant Information section