Manufacturer Part #
CTS6U
22-8 AWG 8 mm Gray Feed-through Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation CTS6U - Technical Attributes
Attributes Table
| Type: | Din Rail |
| Style: | Feed Through |
| No of Poles: | 2 |
| Wire Gauge: | AWG 22-8 |
| Termination: | Push-Wire |
| Terminal Pitch: | 8mm |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.88
300
$0.86
500
$0.85
1,000
$0.835
2,000+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
DIN Rail Mount