Manufacturer Part #
NDN1-WH
Rail Mount Terminal Block - 90A 600V Rating, 0.635" Center Spacing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton NDN1-WH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton NDN1-WH - Technical Attributes
Attributes Table
| Terminal Pitch: | 16.13mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
100
$4.93
200
$4.88
300
$4.85
400+
$4.81
Product Variant Information section
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg