text.skipToContent text.skipToNavigation

Manufacturer Part #

1776293-8

8 Circuit (16 Wire Entry) Dual Row 12-22 AWG Eurostyle Terminal Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1776293-8 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 8
No of Rows: 1
Wire Gauge: AWG 12-22
Termination: Screw
Style: Barrier
Pitch: 8 mm
Color: Natural
Contact Plating: Tin
Current Rating: 30A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6800
Multiple Of:
6800
Total
$14,484.00
USD
Quantity
Unit Price
6,800+
$2.13
Product Variant Information section