text.skipToContent text.skipToNavigation

Manufacturer Part #

1776301-8

Euro Style 3 Position 10 mm Pitch 22-12 AWG Europa Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1776301-8 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 22-12
Termination: Screw
Style: Eurostyle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,308.00
USD
Quantity
Unit Price
400+
$5.77
Product Variant Information section