text.skipToContent text.skipToNavigation

Manufacturer Part #

2059-321/998-403

1 Position 26-20 AWG 3 mm Spacing Push Wire SMT Black Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2059-321/998-403 - Technical Attributes
Attributes Table
Type: Terminal Block
Termination: Push-Wire
Color: Black
Current Rating: 3A
Voltage Rating: 160V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2650
Multiple Of:
2650
Total
$1,007.00
USD
Quantity
Unit Price
2,650+
$0.38
Product Variant Information section