text.skipToContent text.skipToNavigation

Manufacturer Part #

2060-453/998-404

2060 Series 3 Position Bright White 24 to 18 AWG 4 mm SMT Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
WAGO 2060-453/998-404 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 24-18
Termination: Push-In
Style: Push-button
Pitch: 4 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 9A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
40,500
USA:
40,500
10,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$603.75
USD
Quantity
Unit Price
750
$0.805
1,500
$0.79
2,250+
$0.78
Product Variant Information section